Part Details for TL494BDR2G by Rochester Electronics LLC
Overview of TL494BDR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL494BDR2G
TL494BDR2G CAD Models
TL494BDR2G Part Data Attributes
|
TL494BDR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL494BDR2G
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, LEAD FREE, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL494BDR2G
This table gives cross-reference parts and alternative options found for TL494BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | TL494BDR2G vs TL494CD |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494BDR2G vs TL494CDR2 |
TL494CD | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494BDR2G vs TL494CD |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494BDR2G vs TL494CD |
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | TL494BDR2G vs TL494IDRE4 |
TL494IDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | TL494BDR2G vs TL494IDRG4 |
TL494CDG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, LEAD FREE, SO-16 | Rochester Electronics LLC | TL494BDR2G vs TL494CDG |
TL494IDR | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | TL494BDR2G vs TL494IDR |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494BDR2G vs TL494BDG |
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494BDR2G vs TL494BD |