-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL494CDRG4 | Texas Instruments | PWM Controller 16-SOIC 0 to 70 | |
TL494CDRE4 | Texas Instruments | PWM Controller 16-SOIC 0 to 70 | |
TL494CDR | Texas Instruments | PWM Controller 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0173
|
Newark | Pwm Controller, 300Khz, 40V, Soic-16, Input Voltage:-, Output Voltage:40V, Output Current:200Ma, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:300Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494CDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 770 |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
296-1293-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8913 In Stock |
|
$0.1198 / $0.3600 | Buy Now |
DISTI #
595-TL494CDR
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 9236 |
|
$0.1100 / $0.5100 | Buy Now |
|
Bristol Electronics | 1162 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 1776 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
TL494CDR
|
TME | IC: PMIC, PWM controller, 7÷40V, SO16, boost,push-pull, 0÷45%, SMPS Min Qty: 1 | 2506 |
|
$0.1120 / $0.4820 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, Uin: 7÷40VDC, SO16, boost,push-pull | 2500 |
|
RFQ | |
DISTI #
C1S746202064700
|
Chip1Stop | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 841 |
|
$0.1350 / $0.3190 | Buy Now |
|
LCSC | 7V40V SOIC-16-150mil DC-DC Converters ROHS | 5328 |
|
$0.0772 / $0.1445 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOP 16SOIC | 312800 |
|
$0.1120 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL494CDR
Texas Instruments
40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL494CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494CDR vs TL494CDG4 |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR vs TL494BDG |
TL494CDR2G | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL | onsemi | TL494CDR vs TL494CDR2G |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494CDR vs TL494CD |
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR vs TL494BD |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | TL494CDR vs TL494CD |
KA7500CDTF | 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, MS-012, SOP-16 | Rochester Electronics LLC | TL494CDR vs KA7500CDTF |
NCV494BDR2 | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR vs NCV494BDR2 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR vs TL494CDG |
NCV494BDR2G | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | TL494CDR vs NCV494BDR2G |