There are no models available for this part yet.
Overview of TL494CDR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL494CDR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK3090
|
Newark | Tl494 Pwm Controller |Onsemi TL494CDR2 RoHS: Not Compliant Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7540 | Buy Now | |
DISTI #
TL494CDR2
|
Avnet Americas | - Tape and Reel (Alt: TL494CDR2) RoHS: Not Compliant Min Qty: 682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2450 Partner Stock |
|
$0.4546 / $0.5426 | Buy Now | |
Rochester Electronics | TL494 PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2450 |
|
$0.4544 / $0.5346 | Buy Now |
CAD Models for TL494CDR2 by onsemi
Part Data Attributes for TL494CDR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for TL494CDR2
This table gives cross-reference parts and alternative options found for TL494CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494CDR2 vs TL494CDG4 |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR2 vs TL494BDG |
TL494CDR2G | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL | onsemi | TL494CDR2 vs TL494CDR2G |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494CDR2 vs TL494CD |
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR2 vs TL494BD |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | TL494CDR2 vs TL494CD |
KA7500CDTF | 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, MS-012, SOP-16 | Rochester Electronics LLC | TL494CDR2 vs KA7500CDTF |
NCV494BDR2 | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR2 vs NCV494BDR2 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR2 vs TL494CDG |
TL494CDR | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | TL494CDR2 vs TL494CDR |
Related Parts for TL494CDR2
-
TL494CDG4Switching Regulator or Controllers
-
TL7726CDE4Other Analog ICs
-
TL7705ACPSRPower Management Circuits
-
PSMN013-80YSPower Field-Effect Transistors
-
TLC1543IDBRAnalog to Digital Converters
-
TLC271BCPSRG4Operational Amplifiers
-
TLE4262GNTMA1Linear Regulator ICs
-
TLK106LRHBTNetwork Interfaces
-
TAJE106K050RNJFixed Capacitors