-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6272
|
Newark | Pwm Controller, 200Khz, 40V, Soic-16, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:200Khz, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi TL494CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5130 | Buy Now |
DISTI #
45J2307
|
Newark | Ic,smps Controller,voltage-Mode,bipolar,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi TL494CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 / $0.5870 | Buy Now |
DISTI #
13AC4094
|
Newark | Pwm Controller, 200Khz, 15V, Soic-16, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:200Khz, Operating Temperature Rohs Compliant: Yes |Onsemi TL494CDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.4730 / $0.9360 | Buy Now |
DISTI #
TL494CDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3716 In Stock |
|
$0.4268 / $1.1400 | Buy Now |
DISTI #
TL494CDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: TL494CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4567 / $0.5112 | Buy Now |
DISTI #
863-TL494CDR2G
|
Mouser Electronics | Switching Controllers 40kHz 200mA PWM w/48% Duty Cycle Max RoHS: Compliant | 11253 |
|
$0.4260 / $0.8100 | Buy Now |
DISTI #
70341602
|
RS | TL494CDR2G, PWM Controller 200 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor TL494CDR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9100 | RFQ |
|
Future Electronics | TL Series 200 mA 200 kHz Surface Mount SWITCHMODE™ PWM Control Circuit - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
TL494CDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: TL494CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4567 / $0.5112 | Buy Now |
DISTI #
TL494CDR2G
|
TME | IC: PMIC, PWM controller, 7÷40V, SO16, boost,push-pull, 0÷45%, SMPS Min Qty: 1 | 2472 |
|
$0.5120 / $0.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL494CDR2G
onsemi
PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL494CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BD | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | TL494CDR2G vs TL494BD |
TL494CD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR2G vs TL494CD |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR2G vs TL494BDG |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494CDR2G vs TL494CDG |
TL494IDR | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | TL494CDR2G vs TL494IDR |
NCV494BDR2G | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | TL494CDR2G vs NCV494BDR2G |
TL494CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | TL494CDR2G vs TL494CD |
NCV494BDR2 | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL | onsemi | TL494CDR2G vs NCV494BDR2 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL494CDR2G vs TL494CDR2 |
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | TL494CDR2G vs TL494BD |