TL494CPWRE4
Description: Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of TL494CPWRE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TL494CPWRE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL494CPWRE4 by Rochester Electronics LLC

TL494CPWRE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
GREEN, PLASTIC, TSSOP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
Length
5 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.25 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TL494CPWRE4
    Rochester Electronics LLC
    Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for TL494CPWRE4

This table gives cross-reference parts and alternative options found for TL494CPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL494CPWRG4 PWM Controller 16-TSSOP 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CPWRG4
TL494CPWE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL494CPWRE4 vs TL494CPWE4
TL494CPWLE Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC TL494CPWRE4 vs TL494CPWLE
TL494CPW 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CPW
TL494CPWRE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL494CPWRE4 vs TL494CPWRE4
TL494CPWR 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CPWR
Part Number Description Manufacturer Compare
TL494CPW 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CPW
TL598CDG4 Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC 0 to 70 Texas Instruments TL494CPWRE4 vs TL598CDG4
TL494CPWRG4 PWM Controller 16-TSSOP 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CPWRG4
TL494CPWLE Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC TL494CPWRE4 vs TL494CPWLE
TL598D 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16 Texas Instruments TL494CPWRE4 vs TL598D
TL494CNSE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments TL494CPWRE4 vs TL494CNSE4
TL494CNSRG4 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CNSRG4
TL494MJB PWM Control Circuit 16-CDIP -55 to 125 Texas Instruments TL494CPWRE4 vs TL494MJB
TL493CDR 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16 Texas Instruments TL494CPWRE4 vs TL493CDR
TL494CNSR 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 Texas Instruments TL494CPWRE4 vs TL494CNSR

Related Parts for TL494CPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL494CPWRE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL494CPWRE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TL494CPWRE4 would you like to use for your alert(s)?
  • Please alert me when TL494CPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL494CPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL494CPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL494CPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL494CPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL494CPWRE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: