Part Details for TL494IN by Motorola Mobility LLC
Overview of TL494IN by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL494IN
TL494IN CAD Models
TL494IN Part Data Attributes
|
TL494IN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL494IN
Motorola Mobility LLC
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, 648-08
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TL494IN
This table gives cross-reference parts and alternative options found for TL494IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CJ | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, 620-10 | Motorola Mobility LLC | TL494IN vs TL494CJ |
TL494CJ | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | TL494IN vs TL494CJ |
TL494MJ | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, 620-10 | Motorola Mobility LLC | TL494IN vs TL494MJ |
TL494IJ | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | TL494IN vs TL494IJ |