Part Details for TL5001AIDG4 by Texas Instruments
Results Overview of TL5001AIDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL5001AIDG4 Information
TL5001AIDG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL5001AIDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 3A, 400kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.6300 / $2.0400 | Buy Now |
US Tariff Estimator: TL5001AIDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL5001AIDG4
TL5001AIDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL5001AIDG4 Part Data Attributes
|
|
TL5001AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001AIDG4
Texas Instruments
PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 50 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max (Isup) | 2.1 mA | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 400 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for TL5001AIDG4
This table gives cross-reference parts and alternative options found for TL5001AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL5001QDG4 | Texas Instruments | $0.9914 | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC | TL5001AIDG4 vs TL5001QDG4 |
TL5001AIDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power supply and ground planes. Additionally, it's essential to follow proper PCB design guidelines for high-frequency circuits, such as using a solid ground plane, avoiding vias under the device, and keeping sensitive analog traces away from digital signals.
-
The output capacitor value depends on the desired output voltage ripple, output current, and stability requirements. A general guideline is to use a capacitor with a value between 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating that exceeds the output voltage. TI also provides a capacitor selection guide in the datasheet.
-
Although the datasheet specifies a maximum input voltage of 15V, TI recommends limiting the input voltage to 12V to ensure reliable operation and prevent damage. Exceeding the maximum input voltage can cause internal damage or affect the device's performance.
-
The TL5001AIDG4 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. TI recommends derating the output current and voltage at high temperatures to ensure reliable operation. Additionally, the device's thermal pad should be connected to a heat sink or a thermal relief pattern on the PCB to dissipate heat effectively.
-
To troubleshoot issues with the TL5001AIDG4, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component placement for any errors or omissions. Use an oscilloscope to measure the output voltage and current waveforms, and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.