Part Details for TL5812N-00 by Texas Instruments
Overview of TL5812N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TL5812N-00
TL5812N-00 CAD Models
TL5812N-00 Part Data Attributes
|
TL5812N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5812N-00
Texas Instruments
VACUUM FLUOR DISPLAY DRIVER, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | 60 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TL5812N-00
This table gives cross-reference parts and alternative options found for TL5812N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5812N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6812KEPTR-T | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TL5812N-00 vs A6812KEPTR-T |
UCN5812AF | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Allegro MicroSystems LLC | TL5812N-00 vs UCN5812AF |
A6812SEP-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | TL5812N-00 vs A6812SEP-T |
SED2020FOB | VACUUM FLUOR DISPLAY DRIVER, PQFP44, PLASTIC, QFP2-44 | Epson Electronics America Inc | TL5812N-00 vs SED2020FOB |
UCN5812EPF | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TL5812N-00 vs UCN5812EPF |
A6812EEP-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | TL5812N-00 vs A6812EEP-T |
HV5812P-G | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDIP28, 1.565 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, PLASTIC, MS-011AB, DIP-28 | Supertex Inc | TL5812N-00 vs HV5812P-G |
UCN5812EPF-1 | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TL5812N-00 vs UCN5812EPF-1 |
TL5812N | Vacuum Fluorescent Display Drivers 28-PDIP | Texas Instruments | TL5812N-00 vs TL5812N |
TL5812IN | Vacuum Fluorescent Display Drivers 28-PDIP | Texas Instruments | TL5812N-00 vs TL5812IN |