Part Details for TL594CDTB by onsemi
Overview of TL594CDTB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL594CDTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL594CDTB
|
Avnet Americas | - Rail/Tube (Alt: TL594CDTB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 384 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$0.9865 / $1.9730 | Buy Now | |
|
Rochester Electronics | TL594 PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 384 |
|
$0.4195 / $0.4935 | Buy Now |
Part Details for TL594CDTB
TL594CDTB CAD Models
TL594CDTB Part Data Attributes
|
TL594CDTB
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL594CDTB
onsemi
0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TL594CDTB
This table gives cross-reference parts and alternative options found for TL594CDTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CDTBG | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | TL594CDTB vs TL594CDTBG |
TL594CDTBR2 | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | TL594CDTB vs TL594CDTBR2 |
TL594CDTBR2G | PWM Controller, TSSOP-16, 2500-REEL | onsemi | TL594CDTB vs TL594CDTBR2G |
TL594CDTBG | PWM Controller, TSSOP-16, 96-TUBE | onsemi | TL594CDTB vs TL594CDTBG |