Part Details for TL594CDTBR2G by onsemi
Overview of TL594CDTBR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL594CDTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2703
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic |Onsemi TL594CDTBR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 / $1.0200 | Buy Now |
DISTI #
TL594CDTBR2GOSCT-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PLL 16TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.7371 / $2.5500 | Buy Now |
DISTI #
TL594CDTBR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin TSSOP T/R - Tape and Reel (Alt: TL594CDTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7312 / $0.8728 | Buy Now |
DISTI #
863-TL594CDTBR2G
|
Mouser Electronics | Switching Controllers 40kHz 200mA PWM w/48% Duty Cycle Max RoHS: Compliant | 0 |
|
$0.7320 / $2.1100 | Order Now |
|
Future Electronics | TL594 Series 40 V Precision Switchmode Pulse Width Modulation Control Circuit RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | PWM Controller | 0 |
|
$0.7320 / $1.5330 | Buy Now |
DISTI #
TL594CDTBR2G
|
Avnet Silica | Voltage Mode PWM Controller 500mA 16-Pin TSSOP T/R (Alt: TL594CDTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TL594CDTBR2G
|
EBV Elektronik | Voltage Mode PWM Controller 500mA 16-Pin TSSOP T/R (Alt: TL594CDTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TL594CDTBR2G
TL594CDTBR2G CAD Models
TL594CDTBR2G Part Data Attributes
|
TL594CDTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL594CDTBR2G
onsemi
PWM Controller, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TL594CDTBR2G
This table gives cross-reference parts and alternative options found for TL594CDTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CDTBG | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | TL594CDTBR2G vs TL594CDTBG |
TL594CDTB | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | TL594CDTBR2G vs TL594CDTB |
TL594CDTBR2 | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | TL594CDTBR2G vs TL594CDTBR2 |
TL594CDTBG | PWM Controller, TSSOP-16, 96-TUBE | onsemi | TL594CDTBR2G vs TL594CDTBG |