Part Details for TL594CNG by Rochester Electronics LLC
Results Overview of TL594CNG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL594CNG Information
TL594CNG by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TL594CNG
TL594CNG CAD Models
TL594CNG Part Data Attributes
|
|
TL594CNG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL594CNG
Rochester Electronics LLC
0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Lead Free, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Moisture Sensitivity Level | Not Specified | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 4.44 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.62 Mm |
Alternate Parts for TL594CNG
This table gives cross-reference parts and alternative options found for TL594CNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL594CN | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TL594CNG vs TL594CN |