Part Details for TL598CDRE4 by Rochester Electronics LLC
Overview of TL598CDRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL598CDRE4
TL598CDRE4 CAD Models
TL598CDRE4 Part Data Attributes
|
TL598CDRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL598CDRE4
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL598CDRE4
This table gives cross-reference parts and alternative options found for TL598CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL598CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CPWG4 | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL598CDRE4 vs TL494CPWG4 |
TL494CNSR | 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 | Texas Instruments | TL598CDRE4 vs TL494CNSR |
TL494CPW | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL598CDRE4 vs TL494CPW |
TL494CNSRG4 | 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 | Texas Instruments | TL598CDRE4 vs TL494CNSRG4 |
TL494CPWLE | PWM Control Circuit 16-TSSOP | Texas Instruments | TL598CDRE4 vs TL494CPWLE |
PJ494CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Promax-Johnton Electronic Corporation | TL598CDRE4 vs PJ494CD |
TL494CPWR | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL598CDRE4 vs TL494CPWR |
TL598QN | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL598CDRE4 vs TL598QN |
TL598CDG4 | Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC 0 to 70 | Texas Instruments | TL598CDRE4 vs TL598CDG4 |
TL594Y | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, UUC, DIE | Texas Instruments | TL598CDRE4 vs TL594Y |