Switches
TL6210AF200NQ
Description: SWITCH TACTILE SPST-NO 50MA 12V

Overview of TL6210AF200NQ by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TL6210AF200NQ by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y6122
Newark Tr Rohs Compliant: Yes |E-Switch TL6210AF200NQ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.2400
  • 5,000 $4.7600
  • 10,000 $4.3700
$4.3700 / $5.2400 Buy Now
DISTI # EG5129CT-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.8300
  • 1,000 $3.0162
$3.0162 / $4.8300 Buy Now
DISTI # 612-TL6210AF200NQ
Mouser Electronics Tactile Switches Non Illum, Sealed 50mA 12VDC 200gF RoHS: Compliant 0
  • 1,000 $3.0100
  • 2,000 $2.9600
$2.9600 / $3.0100 Order Now
Future Electronics TL6210 Series SPST 50 mA 12 V 200 gf Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,000 $2.9600
$2.9600 Buy Now
Future Electronics TL6210 Series SPST 50 mA 12 V 200 gf Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,000 $2.9600
$2.9600 Buy Now

CAD Models for TL6210AF200NQ by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL6210AF200NQ by E-Switch Inc

TL6210AF200NQ
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Travel
0.45 mm
Body Breadth
4.6 mm
Body Height
2.12 mm
Body Length or Diameter
6.2 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.5 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.74 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
TR
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. TL6210AF200NQ
    E-Switch Inc
    SWITCH TACTILE SPST-NO 50MA 12V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL6210AF200NQ by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL6210AF200NQ by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL6210AF200NQ would you like to use for your alert(s)?
  • Please alert me when TL6210AF200NQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL6210AF200NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL6210AF200NQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL6210AF200NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL6210AF200NQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL6210AF200NQ by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: