-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex clamping circuit 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7726QD-ND
|
DigiKey | TVS DEV MIXED -200/+205V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4305 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-34312-5-ND
|
DigiKey | TVS DEV MIXED -200/+205V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
127 In Stock |
|
$1.6238 / $3.4800 | Buy Now |
DISTI #
595-TL7726QD
|
Mouser Electronics | Power Management Specialized - PMIC HEX CLAMPING CIRCUIT RoHS: Compliant | 92 |
|
$1.6900 / $3.4800 | Buy Now |
|
Rochester Electronics | TL7726 Hex clamping circuit RoHS: Compliant Status: Active Min Qty: 1 | 4305 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
TL7726QD
|
TME | IC: clamping circuit, SO8, -40÷125°C, 4.5÷5.5V, 25mA Min Qty: 1 | 282 |
|
$1.8500 / $3.0800 | Buy Now |
|
Ameya Holding Limited | IC: clamping circuit, hex, SO8, -40÷125°C, 4.5÷5.5V, 25mA | 3815 |
|
RFQ | |
|
ComSIT USA | HEX CLAMPING CIRCUIT Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 354 |
|
RFQ | |
|
Chip1Cloud | IC HEX CLAMPING CIRCUITS 8-SOIC | 2800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7726QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726QD
Texas Instruments
Hex clamping circuit 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7726QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7726CD | Hex clamping circuit 8-SOIC 0 to 70 | Texas Instruments | TL7726QD vs TL7726CD |
TL7726CDR | Hex clamping circuit 8-SOIC 0 to 70 | Texas Instruments | TL7726QD vs TL7726CDR |
TL7726QDR | Hex clamping circuit 8-SOIC -40 to 125 | Texas Instruments | TL7726QD vs TL7726QDR |