Amplifier Circuits
TL971IDG4
Texas Instruments
Description: OP-AMP, 6000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of TL971IDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for TL971IDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL971IDG4 by Texas Instruments

TL971IDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
0.75 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
3.5 V/us
Slew Rate-Nom
5 V/us
Supply Current-Max
3.2 mA
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12000
Voltage Gain-Min
3160
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL971IDG4
    Texas Instruments
    OP-AMP, 6000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Related Parts for TL971IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL971IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL971IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL971IDG4 would you like to use for your alert(s)?
  • Please alert me when TL971IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL971IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL971IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL971IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL971IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL971IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: