-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29702-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4842 In Stock |
|
$0.3055 / $0.9200 | Buy Now |
DISTI #
595-TL972IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Output R-R Very- Low-Noise Op Amp RoHS: Compliant | 1445 |
|
$0.3050 / $0.9200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 12MHZ RRO 8VSSOP | 47638 |
|
RFQ | |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 3011 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL972IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL972IDGKR
Texas Instruments
Dual, 12-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 3.5 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL972IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL972IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL972IPWR | Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TL972IDGKR vs TL972IPWR |
TL972IPW | Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TL972IDGKR vs TL972IPW |
TL972IDR | Dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TL972IDGKR vs TL972IDR |
TL972ID | Dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TL972IDGKR vs TL972ID |
TL972QDRQ1 | Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TL972IDGKR vs TL972QDRQ1 |
TL972IPE4 | Dual, 12-V, 12-MHz operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TL972IDGKR vs TL972IPE4 |
TL972IP | Dual, 12-V, 12-MHz operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TL972IDGKR vs TL972IP |