Part Details for TL972IDRGR by Texas Instruments
Overview of TL972IDRGR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL972IDRGR
TL972IDRGR CAD Models
TL972IDRGR Part Data Attributes
|
TL972IDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL972IDRGR
Texas Instruments
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 12 MHz BAND WIDTH, DSO8, QFN-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 3.5 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO |
Alternate Parts for TL972IDRGR
This table gives cross-reference parts and alternative options found for TL972IDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL972IDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4841-2YCPZ-RL | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | TL972IDRGR vs ADA4841-2YCPZ-RL |
ADA4841-2YCPZ-R2 | Dual Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | TL972IDRGR vs ADA4841-2YCPZ-R2 |
ADA4841-2YCPZ-R7 | DUAL OP-AMP, 300 uV OFFSET-MAX, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | Rochester Electronics LLC | TL972IDRGR vs ADA4841-2YCPZ-R7 |