-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 10-MHz operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2414-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
195 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
595-TLC071CD
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed R/R RoHS: Compliant | 234 |
|
$0.9450 / $2.0500 | Buy Now |
DISTI #
J56:1989_00128490
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks | Europe - 750 |
|
$0.8296 / $1.1211 | Buy Now |
DISTI #
V99:2348_07378140
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1701 | Americas - 260 |
|
$0.8615 | Buy Now |
DISTI #
67174407
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1701 | Americas - 260 |
|
$0.8615 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | 674 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 9 |
|
$1.6302 / $1.7720 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 320 |
|
$1.3113 / $2.8352 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8SOIC | 7379 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC071CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC071CD
Texas Instruments
Single, 16-V, 10-MHz operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC071CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC071CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC071CD | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC071CD vs TLC071CD |
TLC071CDR | Single, 16-V, 10-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC071CD vs TLC071CDR |