-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC071CDGN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6997 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-34320-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
62 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
595-TLC071CDGN
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Wide-Bandwidth Hi-Output-Drv Op Amp RoHS: Compliant | 0 |
|
$0.9450 / $1.2700 | Order Now |
|
Quest Components | 640 |
|
$0.9570 / $2.3200 | Buy Now | |
|
Rochester Electronics | TLC071 Single Wide-Bandwidth High-Output-Drive Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 6997 |
|
$0.8925 / $1.0500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8MSOP | 40448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC071CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC071CDGN
Texas Instruments
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC071CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC071CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC071CDGN | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLC071CDGN vs TLC071CDGN |
TLC071CDGNR | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLC071CDGN vs TLC071CDGNR |
TLC071CDGNRG4 | Single Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | TLC071CDGN vs TLC071CDGNRG4 |