-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5324
|
Newark | Op-Amp, 10Mhz, 16V/Us, Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:16V/Μs, Supply Voltage Range:± 2.25V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC072CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$2.3700 / $3.0700 | Buy Now |
DISTI #
296-2415-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7579 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-TLC072CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp RoHS: Compliant | 5671 |
|
$1.0100 / $2.1300 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
TLC072CDR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, 4.5÷16VDC, reel,tape Min Qty: 1 | 1000 |
|
$1.0400 / $2.2000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8SOIC | 39000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 2405 |
|
$0.9954 / $1.5741 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 2 4.5V ~ 16V ±, 2.25V ~ 8V 10MHz 19 V/us SOIC-8_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 2886 |
|
$0.9140 / $1.1231 | Buy Now |
DISTI #
3005149
|
Farnell | OP-AMP, 10MHZ, 16V/US, SOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 39 |
|
$1.0628 / $2.6447 | Buy Now |
DISTI #
3005149RL
|
Farnell | OP-AMP, 10MHZ, 16V/US, SOIC RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 39 |
|
$1.0628 / $1.6886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC072CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC072CDR
Texas Instruments
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC072CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC072CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC072CD | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC072CDR vs TLC072CD |
TLC072CD | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC072CDR vs TLC072CD |
TLC072CDRG4 | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC072CDR vs TLC072CDRG4 |
TLC072CDG4 | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC072CDR vs TLC072CDG4 |