Part Details for TLC072IDGNG4 by Rochester Electronics LLC
Overview of TLC072IDGNG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC072IDGNG4
TLC072IDGNG4 CAD Models
TLC072IDGNG4 Part Data Attributes:
|
TLC072IDGNG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC072IDGNG4
Rochester Electronics LLC
DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
Alternate Parts for TLC072IDGNG4
This table gives cross-reference parts and alternative options found for TLC072IDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC072IDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC072IDGN | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125 | Texas Instruments | TLC072IDGNG4 vs TLC072IDGN |
TLC072IDGNG4 | Dual Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD -40 to 125 | Texas Instruments | TLC072IDGNG4 vs TLC072IDGNG4 |
TLC072IDGNR | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125 | Texas Instruments | TLC072IDGNG4 vs TLC072IDGNR |
TLC072IDGNRG4 | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125 | Texas Instruments | TLC072IDGNG4 vs TLC072IDGNRG4 |