Part Details for TLC074IDR by Texas Instruments
Results Overview of TLC074IDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC074IDR Information
TLC074IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC074IDR | Texas Instruments | Quad Wide-Bandwidth High-Output-Drive Op Amp 14-SOIC -40 to 125 |
Price & Stock for TLC074IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Quad,16-V,10-MHzoperationalamplifier14-SOIC-40to125 | 10850 |
|
RFQ | |
|
|
LCSC | 1.9mV 1.5pA 16V/us 95dB 10MHz 4 SOIC-14 Amplifiers RoHS | 24 |
|
$1.6380 / $1.7353 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 10MHZ 14SOIC | 9350 |
|
$1.5641 / $2.3460 | Buy Now |
US Tariff Estimator: TLC074IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC074IDR
TLC074IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC074IDR Part Data Attributes
|
|
TLC074IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC074IDR
Texas Instruments
Quad, 16-V, 10-MHz operational amplifier 14-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC074IDR
This table gives cross-reference parts and alternative options found for TLC074IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC074IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC074CDR | Texas Instruments | $1.2093 | Quad, 16-V, 10-MHz operational amplifier 14-SOIC 0 to 70 | TLC074IDR vs TLC074CDR |
| TLC074CD | Texas Instruments | $1.9046 | Quad, 16-V, 10-MHz operational amplifier 14-SOIC 0 to 70 | TLC074IDR vs TLC074CD |
| TLC074IDG4 | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 14-SOIC -40 to 125 | TLC074IDR vs TLC074IDG4 |
| TLC074CPWPG4 | Texas Instruments | Check for Price | Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP 0 to 70 | TLC074IDR vs TLC074CPWPG4 |
| TLC074AID | Texas Instruments | Check for Price | Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125 | TLC074IDR vs TLC074AID |
| TLC074CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC074IDR vs TLC074CDR |
| TLC074CPWPR | Texas Instruments | Check for Price | Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP 0 to 70 | TLC074IDR vs TLC074CPWPR |
| TLC074AIDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC074IDR vs TLC074AIDR |
| TLC074CDRG4 | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 14-SOIC 0 to 70 | TLC074IDR vs TLC074CDRG4 |
| TLC074AID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC074IDR vs TLC074AID |
TLC074IDR Frequently Asked Questions (FAQ)
-
The TLC074IDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To prevent damage, handle the TLC074IDR by the body, avoid touching the pins, and store it in an anti-static bag or tube to prevent electrostatic discharge.
-
To prevent latch-up, power on the TLC074IDR with VCC first, followed by the input signals. This ensures proper initialization and prevents damage.
-
Yes, the TLC074IDR is suitable for high-frequency applications up to 3 MHz. However, ensure proper PCB layout and decoupling to minimize noise and ringing.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals. Check for proper power supply, input signal integrity, and output loading to identify the root cause of the issue.