-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00128892
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2323 | Europe - 450 |
|
$1.4070 / $2.3720 | Buy Now |
DISTI #
296-7280-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
341 In Stock |
|
$1.5307 / $3.1700 | Buy Now |
DISTI #
29AH1517
|
Newark | Op Amp, Low Power Rrio, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:16V/Μs, Supply Voltage Range:2.25V To 8V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC084AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9400 / $4.0400 | Buy Now |
DISTI #
595-TLC084AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Lw Pwr RoHS: Compliant | 2712 |
|
$1.5100 / $3.1700 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 90 |
|
$1.3200 / $2.4000 | Buy Now | |
|
Rochester Electronics | TLC084A Quad 16V, 10MHz, improved offset, high output drive single supply op amp RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$1.4700 / $1.7300 | Buy Now |
DISTI #
TLC084AID
|
TME | IC: operational amplifier, 10MHz, Ch: 4, SO14, tube, IB: 700pA Min Qty: 1 | 269 |
|
$2.1500 / $3.5100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 1, SO14, tube | 40160 |
|
RFQ | |
DISTI #
3117841
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1307 / $3.7465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC084AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC084AID
Texas Instruments
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1999-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC084AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC084AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC084AIDR | Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125 | Texas Instruments | TLC084AID vs TLC084AIDR |
TLC084AIDRG4 | Quad Wide Bandwidth High Output Drive Single Supply Op Amp 14-SOIC -40 to 125 | Texas Instruments | TLC084AID vs TLC084AIDRG4 |
TLC084AIDG4 | Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125 | Texas Instruments | TLC084AID vs TLC084AIDG4 |