-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 16-V, 10-MHz operational amplifier 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC084QPWPRQ1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20HTSSOP Min Qty: 202 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
53995 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-43098-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20HTSSOP Min Qty: 202 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3277 / $1.3796 | Buy Now |
DISTI #
595-TLC084QPWPRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Catalog Wide Bandwidth Op Amp RoHS: Compliant | 0 |
|
$1.3200 / $1.3700 | Order Now |
|
Bristol Electronics | 15735 |
|
RFQ | ||
|
Quest Components | 12588 |
|
$1.5933 / $3.1866 | Buy Now | |
|
Rochester Electronics | TLC084-Q1 Automotive Wide-Bandwidth High-Output-Drive Single-Supply Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 53995 |
|
$1.2700 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 20HTSSOP | 49950 |
|
RFQ | |
DISTI #
SMC-TLC084QPWPRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190128 | 1274 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC084QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC084QPWPRQ1
Texas Instruments
Automotive-grade, quad, 16-V, 10-MHz operational amplifier 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC084QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC084QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC085QPWPRQ1 | QUAD OP-AMP, 3300uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TLC084QPWPRQ1 vs TLC085QPWPRQ1 |