Filters
TLC14IDG4
Texas Instruments
Description: Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85

Overview of TLC14IDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC14IDG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC14IDG4
Mouser Electronics Active Filters Butterworth RoHS: Compliant 0
  • 450 $2.9500
  • 525 $2.6500
  • 1,050 $2.2300
  • 2,550 $2.1200
$2.1200 / $2.9500 Order Now

CAD Models for TLC14IDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC14IDG4 by Texas Instruments

TLC14IDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Active Filter Type
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
20 kHz
Center or Cutoff Freq Rng-Min
0.00005 kHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Order
4TH
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Poles and Zeros
4 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
BUTTERWORTH
Width
3.9 mm
Want to compare parts?
  1. TLC14IDG4
    Texas Instruments
    Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85
    VS

Alternate Parts for TLC14IDG4

This table gives cross-reference parts and alternative options found for TLC14IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC14IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC14ID Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85 Texas Instruments TLC14IDG4 vs TLC14ID
TLC14CDG4 SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs TLC14CDG4
MF4A-100ID SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100ID
TLC14CD/MF4A-100CD SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8 Texas Instruments TLC14IDG4 vs TLC14CD/MF4A-100CD
MF4A-100CDR SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100CDR
TLC14CD/MF4A-100CDR IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8, Active Filter Texas Instruments TLC14IDG4 vs TLC14CD/MF4A-100CDR
TLC14IDR SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs TLC14IDR
MF4A-100CD SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100CD
TLC14D IC,FILTER,LOW PASS,CMOS,SOP,8PIN,PLASTIC Texas Instruments TLC14IDG4 vs TLC14D
TLC14ID/MF4A-100ID IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8, Active Filter Texas Instruments TLC14IDG4 vs TLC14ID/MF4A-100ID
Part Number Description Manufacturer Compare
TLC14CD Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70 Texas Instruments TLC14IDG4 vs TLC14CD
TLC14CD/MF4A-100CD SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8 Texas Instruments TLC14IDG4 vs TLC14CD/MF4A-100CD
MF4A-100ID SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100ID
TLC14IDR SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs TLC14IDR
TLC14CD/MF4A-100CDR IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8, Active Filter Texas Instruments TLC14IDG4 vs TLC14CD/MF4A-100CDR
MF4A-100CDR SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100CDR
TLC14ID Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85 Texas Instruments TLC14IDG4 vs TLC14ID
MF4A-100IDR SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100IDR
MF4A-100CD SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs MF4A-100CD
TLC14CDG4 SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 Texas Instruments TLC14IDG4 vs TLC14CDG4

Related Parts for TLC14IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC14IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC14IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC14IDG4 would you like to use for your alert(s)?
  • Please alert me when TLC14IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC14IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC14IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC14IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC14IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC14IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: