-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC1543CDB-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1420 In Stock |
|
$4.4700 | Buy Now |
DISTI #
296-2883-5-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$6.7190 / $7.4400 | Buy Now |
DISTI #
595-TLC1543CDB
|
Mouser Electronics | Analog to Digital Converters - ADC Hi-Spd A/D Conv RoHS: Compliant | 93 |
|
$4.9100 / $7.0100 | Buy Now |
|
Quest Components | Data Acquisition System, 11 Channel, 10 Bit, 20 Pin, Plastic, SSOP | 1 |
|
$5.7600 / $8.6400 | Buy Now |
|
Rochester Electronics | TLC1543 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch with -40C to 125C temerature range optio RoHS: Compliant Status: Active Min Qty: 1 | 1420 |
|
$3.8400 / $4.5100 | Buy Now |
|
Ameya Holding Limited | TLC1543CDB , 10 位-Bit ADC, 串行接口, 20针 SSOP封装 | 18978 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1543CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1543CDB
Texas Instruments
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC1543CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1543CDBR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543CDBR |
TLC1543QDBG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 | Texas Instruments | TLC1543CDB vs TLC1543QDBG4 |
TLC1543QDBR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 | Texas Instruments | TLC1543CDB vs TLC1543QDBR |
TLC1543IDBR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543IDBR |
TLC1543CDBRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543CDBRG4 |
TLC1543IDBRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543IDBRG4 |
TLC1543CDBG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543CDBG4 |
TLC1543QDBLE | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20 | Texas Instruments | TLC1543CDB vs TLC1543QDBLE |
TLC1543IDBG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543IDBG4 |
TLC1543IDB | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDB vs TLC1543IDB |