-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9866
|
Newark | Ic, 10Bit Adc, 32Ksps, Smd, Resolution (Bits):10Bit, Sampling Rate:38Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1543IDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9900 / $8.7700 | Buy Now |
DISTI #
296-2886-5-ND
|
DigiKey | IC ADC 10BIT SAR 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
168 In Stock |
|
$5.5624 / $7.4400 | Buy Now |
DISTI #
595-TLC1543IDW
|
Mouser Electronics | Analog to Digital Converters - ADC 10bit 11Chl A/D RoHS: Compliant | 1150 |
|
$4.2100 / $7.4300 | Buy Now |
|
Quest Components | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | 2 |
|
$6.3150 / $9.4725 | Buy Now |
|
Ameya Holding Limited | SO20 10BIT ADC W/11 CHANNELS & EOC | 6600 |
|
RFQ | |
|
NexGen Digital | 25 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1414 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 831 Container: Reel | 2000 |
|
RFQ | |
DISTI #
3116721
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3452 / $8.7114 | Buy Now |
DISTI #
3116721
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2694 / $8.1656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1543IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1543IDW
Texas Instruments
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC1543IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1543CDW | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543CDW |
TLC1543CDWRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543CDWRG4 |
TLC1543QDWR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC -40 to 125 | Texas Instruments | TLC1543IDW vs TLC1543QDWR |
TLC1543IDWRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543IDWRG4 |
TLC1543IDWR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543IDWR |
V62/04647-01XE | Enhanced Product 10-Bit Analog-To-Digital Converters W/Serial Control & 11 Analog Inputs 20-SOIC -40 to 125 | Texas Instruments | TLC1543IDW vs V62/04647-01XE |
TLC1543QDW | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC -40 to 125 | Texas Instruments | TLC1543IDW vs TLC1543QDW |
TLC1543IDWG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543IDWG4 |
TLC1543QDWREP | Enhanced Product 10-Bit Analog-To-Digital Converters W/Serial Control & 11 Analog Inputs 20-SOIC -40 to 125 | Texas Instruments | TLC1543IDW vs TLC1543QDWREP |
TLC1543CDWR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC | Texas Instruments | TLC1543IDW vs TLC1543CDWR |