Part Details for TLC2201AMJG by Texas Instruments
Overview of TLC2201AMJG by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC2201AMJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC2201AMJG-ND
|
DigiKey | LOW NOISE PRECISION ADVANCED LIN Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$14.6111 | Buy Now | |
|
Ameya Holding Limited | 1906 |
|
RFQ | ||
|
ComSIT USA | ADVANCED LINCMOS LOW-NOISE PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, CDIP8 RoHS: Not Compliant | Europe - 9 |
|
RFQ |
Part Details for TLC2201AMJG
TLC2201AMJG CAD Models
TLC2201AMJG Part Data Attributes
|
TLC2201AMJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201AMJG
Texas Instruments
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 38535Q/M;38534H;883B V | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 45000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2201AMJG
This table gives cross-reference parts and alternative options found for TLC2201AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2201MJGB | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2201AMJG vs TLC2201MJGB |
TLC2201AIP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP | Texas Instruments | TLC2201AMJG vs TLC2201AIP |
5962-9088203QPX | OP-AMP, 400uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2201AMJG vs 5962-9088203QPX |
TLC2201AMJGB | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2201AMJG vs TLC2201AMJGB |
5962-9088203QPA | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2201AMJG vs 5962-9088203QPA |
TLC2201AMP | Low Noise Precision Advanced LinCMOS(TM) Single Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLC2201AMJG vs TLC2201AMP |
TLC2201BIP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLC2201AMJG vs TLC2201BIP |