-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2274CNS-TI-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
22797 In Stock |
|
$1.5100 | Buy Now |
DISTI #
TLC2274CNS-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
241 In Stock |
|
$1.3497 / $2.7900 | Buy Now |
DISTI #
595-TLC2274CNS
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad LO-Noise Rail-To-Rail OP AMP RoHS: Compliant | 0 |
|
$1.3400 / $2.7900 | Order Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 22797 |
|
$1.2900 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.25MHZ RRO 14SO | 6300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2274CNS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2274CNS
Texas Instruments
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC2274CNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2274CNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2274CNS-A | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | TLC2274CNS vs TLC2274CNS-A |
TLC2274CNSRG4 | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TLC2274CNS vs TLC2274CNSRG4 |
TLC2274CNSLE-A | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TLC2274CNS vs TLC2274CNSLE-A |
TLC2274CNSR | Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SO | Texas Instruments | TLC2274CNS vs TLC2274CNSR |