Amplifier Circuits
TLC254ACD
Description: Quad, 16-V, 1.7-MHz, 5-mV offset voltage, In to V- op amp with 1.4-V supply capability 14-SOIC 0 to 70

Overview of TLC254ACD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC254ACD Texas Instruments LinCMOS™ Quad Operational Amplifier 14-SOIC 0 to 70

Price & Stock for TLC254ACD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC254ACD
Mouser Electronics Operational Amplifiers - Op Amps Quad LinCMOS RoHS: Compliant 144
  • 1 $7.6000
  • 10 $7.2200
  • 50 $6.1300
  • 100 $5.6800
  • 250 $5.5200
  • 500 $5.1300
  • 1,000 $4.6000
$4.6000 / $7.6000 Buy Now
Bristol Electronics   2692
RFQ
Rochester Electronics TLC254A LinCMOS Quad Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 11125
  • 1 $4.6100
  • 25 $4.5200
  • 100 $4.3400
  • 500 $4.1500
  • 1,000 $3.9200
$3.9200 / $4.6100 Buy Now

CAD Models for TLC254ACD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC254ACD by Texas Instruments

TLC254ACD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0006 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
3.6 V/us
Supply Current-Max
8.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1700
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC254ACD
    Texas Instruments
    Quad, 16-V, 1.7-MHz, 5-mV offset voltage, In to V- op amp with 1.4-V supply capability 14-SOIC 0 to 70
    VS

Related Parts for TLC254ACD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC254ACD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC254ACD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC254ACD would you like to use for your alert(s)?
  • Please alert me when TLC254ACD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC254ACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC254ACD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC254ACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC254ACD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC254ACD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: