Part Details for TLC2652AIPE4 by Texas Instruments
Overview of TLC2652AIPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC2652AIPE4
TLC2652AIPE4 CAD Models
TLC2652AIPE4 Part Data Attributes
|
TLC2652AIPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652AIPE4
Texas Instruments
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2.95 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2652AIPE4
This table gives cross-reference parts and alternative options found for TLC2652AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650CPA-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TLC2652AIPE4 vs ICL7650CPA-1 |
ICL7650SIJD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | TLC2652AIPE4 vs ICL7650SIJD |
ICL7650SCPDZ | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TLC2652AIPE4 vs ICL7650SCPDZ |
ICL7650BCTV-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | TLC2652AIPE4 vs ICL7650BCTV-1 |
ICL7650SCPA-1 | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | TLC2652AIPE4 vs ICL7650SCPA-1 |
TLC2652MJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2652AIPE4 vs TLC2652MJGB |
TC7650IJD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, CDIP14, CERDIP-14 | Teledyne Technologies Inc | TLC2652AIPE4 vs TC7650IJD |
TC7652MJD | TC7652MJD | Microchip Technology Inc | TLC2652AIPE4 vs TC7652MJD |
ICL7650ITV | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | TLC2652AIPE4 vs ICL7650ITV |
TLC2654AQ-8D | Advanced LinCMOS(TM) Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2652AIPE4 vs TLC2654AQ-8D |