Part Details for TLC2652C-14D by Texas Instruments
Overview of TLC2652C-14D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2652C-8DR | Texas Instruments | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | |
TLC2652CN | Texas Instruments | Precision Chopper-Stabilized Operational Amplifier 14-PDIP | |
TLC2652C-8D | Texas Instruments | Precision Chopper-Stabilized Operational Amplifier 8-SOIC |
Price & Stock for TLC2652C-14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2652C-14D-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC 14SOIC Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7600 In Stock |
|
$1.7400 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 4.35uV Offset-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7600 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for TLC2652C-14D
TLC2652C-14D CAD Models
TLC2652C-14D Part Data Attributes
|
TLC2652C-14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652C-14D
Texas Instruments
Precision Chopper-Stabilized Operational Amplifier 14-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.35 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLC2652C-14D
This table gives cross-reference parts and alternative options found for TLC2652C-14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652C-14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652AC-14DG4 | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLC2652C-14D vs TLC2652AC-14DG4 |
TLC2652AC-14DR | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLC2652C-14D vs TLC2652AC-14DR |
TLC2652C-14DR | OP-AMP, 4.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TLC2652C-14D vs TLC2652C-14DR |
TLC2652AC-14D | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2652C-14D vs TLC2652AC-14D |