Part Details for TLC2654CJG by Texas Instruments
Overview of TLC2654CJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2654CJG
TLC2654CJG CAD Models
TLC2654CJG Part Data Attributes
|
TLC2654CJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2654CJG
Texas Instruments
OP-AMP, 34uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 34 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2654CJG
This table gives cross-reference parts and alternative options found for TLC2654CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650CPA-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | TLC2654CJG vs ICL7650CPA-1 |
ICL7650SIJD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | TLC2654CJG vs ICL7650SIJD |
ICL7650SCPDZ | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TLC2654CJG vs ICL7650SCPDZ |
ICL7650BCTV-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | TLC2654CJG vs ICL7650BCTV-1 |
ICL7650SCPA-1 | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | TLC2654CJG vs ICL7650SCPA-1 |
TLC2652MJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2654CJG vs TLC2652MJGB |
TC7650IJD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, CDIP14, CERDIP-14 | Teledyne Technologies Inc | TLC2654CJG vs TC7650IJD |
TC7652MJD | TC7652MJD | Microchip Technology Inc | TLC2654CJG vs TC7652MJD |
ICL7650ITV | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | TLC2654CJG vs ICL7650ITV |
TLC2654AQ-8D | Advanced LinCMOS(TM) Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2654CJG vs TLC2654AQ-8D |