-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7821
|
Newark | Op Amp, Programmable, Pdip8, 271, No. Of Amplifiers:1 Amplifier, Bandwidth:1.7Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC271ACP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
36K3641
|
Newark | Op Amp, 1.7Mhz, 3.6V/Us, Dip-8, No. Of Amplifiers:1 Amplifier, Bandwidth:1.7Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC271ACP Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 | Buy Now |
DISTI #
2156-TLC271ACP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 512 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15423 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-7339-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 512 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6151 | Buy Now |
DISTI #
595-TLC271ACP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr Programmable RoHS: Compliant | 292 |
|
$0.5640 / $1.0800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, DIP | 67 |
|
$0.6795 / $1.1325 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, DIP | 4 |
|
$0.9408 / $1.1760 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, DIP | 8 |
|
$1.2600 / $1.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC271ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271ACP
Texas Instruments
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC271ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271ACP | OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC271ACP vs TLC271ACP |
TLC271ACPE4 | OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC271ACP vs TLC271ACPE4 |