-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC271BCPS-TI-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
7780 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-34348-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
695 In Stock |
|
$0.8674 / $1.5100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7780 |
|
$0.5603 / $0.6592 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 8SO | 2160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC271BCPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271BCPS
Texas Instruments
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC271BCPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271BCPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271CPSR | Single, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70 | Texas Instruments | TLC271BCPS vs TLC271CPSR |
TLC27M2CPS | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SO 0 to 70 | Texas Instruments | TLC271BCPS vs TLC27M2CPS |
TLC272BCPSG4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271BCPS vs TLC272BCPSG4 |
TLC272BCPSR | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271BCPS vs TLC272BCPSR |
TLC272ACPSR | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | TLC271BCPS vs TLC272ACPSR |
TLC272ACPS | DUAL OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271BCPS vs TLC272ACPS |
TLC27M2BCPSG4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | TLC271BCPS vs TLC27M2BCPSG4 |
TLC27M2CPSRG4 | Dual Precision Single Supply Low-Power Operational Amplifier 8-SO 0 to 70 | Texas Instruments | TLC271BCPS vs TLC27M2CPSRG4 |
TLC271PSR-M | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TLC271BCPS vs TLC271PSR-M |
TLC271BCPSG4 | OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TLC271BCPS vs TLC271BCPSG4 |