If you like Findchips… You will love Findchips PRO. Try it Now.

TLC272IDR

Dual Single Supply Operational Amplifier 8-SOIC -40 to 85

Manufacturer Texas Instruments
Price Range $0.5743 / $1.7600

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TLC27L1ACDG4 Amplifier Circuits OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments TLC272IDR vs TLC27L1ACDG4
TS27M2ACN Amplifier Circuits Micropower, high voltage CMOS op-amp STMicroelectronics TLC272IDR vs TS27M2ACN
TS272AMN Amplifier Circuits DUAL OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics TLC272IDR vs TS272AMN
TLC271BIDR Amplifier Circuits LinCMOS™ general purpose, lowest Vos, programmable low power operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC272IDR vs TLC271BIDR
TLC271ACP Amplifier Circuits LinCMOS™ general purpose, low Vos, programmable low power operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC272IDR vs TLC271ACP
TLC271MDR Amplifier Circuits OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TLC272IDR vs TLC271MDR
TLC271ID Amplifier Circuits 1-Channel, low power, 16V LinCMOS op amp w/shutdown 8-SOIC -40 to 85 Texas Instruments TLC272IDR vs TLC271ID
OPA2704UA Amplifier Circuits Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8, SO-8 Burr-Brown Corp TLC272IDR vs OPA2704UA
TLC271IDG4 Amplifier Circuits LinCMOS™ Programmable Low-Power Operational Amplifier 8-SOIC -40 to 85 Texas Instruments TLC272IDR vs TLC271IDG4
CA5130AM96 Amplifier Circuits Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDSO8 Harris Semiconductor TLC272IDR vs CA5130AM96

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Czech Republic
    100
  • 2. Thailand
    88
  • 3. France
    88
  • 4. Luxembourg
    87
  • 5. Slovakia
    84
  • 6. Andorra
    81
  • 7. Bosnia and Herzegovina
    81
  • 8. Costa Rica
    81
  • 9. Germany
    81
  • 10. Russia
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.5743 Buy Now
  • 2. TME Electronic Components $0.9100 Buy Now
  • 3. Texas Instruments $0.9480 Buy Now
  • 4. element14 Asia-Pacific $1.4070 Buy Now
  • 5. Farnell $1.5397 Buy Now
  • 6. Farnell $1.5397 Buy Now
  • 7. Newark $1.7600 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.2: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • Flyback for Automotive (16V @ 5A)
  • 120V AC Input 200W Interleaved Flyback for Battery Charging Applications
    TIDA-00200: The TI Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of ~200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts. A fan is typically not needed; the need for smaller form factor heat sinks provides additional design flexibility.
  • PMP3155 19 Watt AC Input LED Driver Reference Design | TI.com
    PMP3155: The PMP3155 reference design is a 19 W AC input LED Driver. The UCC3809 and TLC272 are used to control the current to the LED array dim the output according to input from a standard triac-based wall dimmer. The non isolated LED power driver achieves efficiencies around 85% for various line and dimmer setting conditions.
  • PMP1129 Flyback for Automotive (16V @ 5A) | TI.com
  • 19 Watt AC Input LED Driver Reference Design
    PMP3155: The PMP3155 reference design is a 19 W AC input LED Driver. The UCC3809 and TLC272 are used to control the current to the LED array dim the output according to input from a standard triac-based wall dimmer. The non isolated LED power driver achieves efficiencies around 85% for various line and dimmer setting conditions.
  • PMP10110 Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC | TI.com
    PMP10110: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC - PMP10110.1 - TI Tool Folder
    PMP10110: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • PMP30104 Multiplied SEPIC Constant Current Capacitor Charger (15Vin to 400V/420Vout @ 80mA) Reference Design | TI.com
    PMP30104: A SEPIC converter is used to charge a load capacitor (up to 15000uF) up to 400V/420V (selectable). The input voltage range is 15V +/-10% and the constant output charging current 80mA. The multiplied SEPIC topology has several advantages compared to Boost + charge pump mainly thanks to reduce peak and RMS currents in the multiplier of the SEPIC.
  • 20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design
    PMP10081: The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V, which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.1: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • PMP30157 Low Cost 10S Lithium Ion Battery Charger Reference Design | TI.com
    PMP30157: This battery charger reference design uses a SEPIC topology. The input voltage range is 17V to 21V and is designed for a maximum load current of 600mA. The output voltage can range from 13V to 41V and is inversely proportional to the load current (CV charging method).
  • PMP10081 20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design | TI.com
    PMP10081: The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V, which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
  • PMP9622 350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design | TI.com
    PMP9622: This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency, 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and could be set by micro-processor in the actual product. The design is biased by a low-cost BJT Flyback using the UCC28720 PWM controller.
  • TIDA-00200 120V AC 200W, 90% Efficiency, Interleaved Flyback for Battery Charging Applications Reference Design | TI.com
    TIDA-00200: The TI Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of ~200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts. A fan is typically not needed; the need for smaller form factor heat sinks provides additional design flexibility.
  • PMP30162 Fast Capacitor Charger with SEPIC Topology (42V to 52Vin, 160V/180Vout @ 900mA) Reference Design | TI.com
    PMP30162: A SEPIC converter is used to fast charge a load capacitor up to 160V/180V (selectable). The input voltage range is 47V +/-10% and the constant output charging current 900mA. The SEPIC topology has the advantage to Boost or Buck the output voltage, needed by capacitor charging, since they start at zero volt (short circuit).
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.4: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • 350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design
    PMP9622: This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency, 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and could be set by micro-processor in the actual product. The design is biased by a low-cost BJT Flyback using the UCC28720 PWM controller.
  • PMP10110 Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC | TI.com
    PMP10110: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.3: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →