Part Details for TLC272MP by Texas Instruments
Overview of TLC272MP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for TLC272MP
TLC272MP CAD Models
TLC272MP Part Data Attributes
|
TLC272MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272MP
Texas Instruments
DUAL OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC272MP
This table gives cross-reference parts and alternative options found for TLC272MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP281GP | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | TLC272MP vs OP281GP |
OP290AZ | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | TLC272MP vs OP290AZ |
OP290AZ/883 | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | TLC272MP vs OP290AZ/883 |
OP-270GN8 | IC DUAL OP-AMP, 250 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | TLC272MP vs OP-270GN8 |
LT1178CJ8 | IC DUAL OP-AMP, 660 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, CDIP8, 0.300 INCH, CERDIP-8, Operational Amplifier | Linear Technology | TLC272MP vs LT1178CJ8 |
LT1466LCN8#PBF | LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TLC272MP vs LT1466LCN8#PBF |
LT1178CN8 | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | TLC272MP vs LT1178CN8 |
TLV2762IPE4 | DUAL OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC272MP vs TLV2762IPE4 |
RC4207FN | Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | TLC272MP vs RC4207FN |
OP281GP | DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC272MP vs OP281GP |