Part Details for TLC274IDR by Texas Instruments
Results Overview of TLC274IDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274IDR Information
TLC274IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
DISTI #
TLC274IDR
|
TME | IC: operational amplifier, 2MHz, Ch: 4, SO14, ±2÷8VDC,4÷16VDC Min Qty: 1 | 264 |
|
$1.3700 / $2.1400 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 14SOIC | 41702 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 608 |
|
RFQ | |
|
|
ComSIT USA | LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
TLC274IDR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1260 |
|
$0.7300 / $1.8700 | Buy Now |
|
|
Win Source Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 14SOIC | 14791 |
|
$1.1131 / $1.4377 | Buy Now |
US Tariff Estimator: TLC274IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC274IDR
TLC274IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274IDR Part Data Attributes
|
|
TLC274IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274IDR
Texas Instruments
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 dB | |
| Common-mode Reject Ratio-Nom | 80 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 3.6 V/us | |
| Supply Current-Max | 6.4 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for TLC274IDR
This table gives cross-reference parts and alternative options found for TLC274IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274CD | Texas Instruments | $0.9481 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 | TLC274IDR vs TLC274CD |
| TLC274MDRG4 | Texas Instruments | Check for Price | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 | TLC274IDR vs TLC274MDRG4 |
| TLC274CDG4 | Texas Instruments | Check for Price | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 | TLC274IDR vs TLC274CDG4 |
| TLC274ID | Texas Instruments | Check for Price | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 | TLC274IDR vs TLC274ID |
TLC274IDR Frequently Asked Questions (FAQ)
-
The TLC274IDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To prevent damage, handle the TLC274IDR by the body, avoid touching the pins, and store it in an anti-static bag or wrap it in anti-static material.
-
To prevent latch-up, power on the VCC pin before the input signals, and ensure that the input signals are stable before applying VCC.
-
Yes, the TLC274IDR can operate at high frequencies up to 100 kHz, but ensure that the layout and decoupling capacitors are properly designed to minimize noise and ringing.
-
Choose an output resistor value that ensures the output current is within the specified range (typically 1 kΩ to 100 kΩ) and that the output voltage swing is sufficient for your application.