Part Details for TLC277MJGB by Rochester Electronics LLC
Overview of TLC277MJGB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC277MJGB
TLC277MJGB CAD Models
TLC277MJGB Part Data Attributes
|
TLC277MJGB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC277MJGB
Rochester Electronics LLC
DUAL OP-AMP, 3750uV OFFSET-MAX, 1.7MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Width | 7.62 mm |
Alternate Parts for TLC277MJGB
This table gives cross-reference parts and alternative options found for TLC277MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2872ZP | Dual Low-Noise High Temperature Operational Amplifier 8-PDIP | Texas Instruments | TLC277MJGB vs TLC2872ZP |
TLC2202AMJG | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs TLC2202AMJG |
TLC2202ACP | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs TLC2202ACP |
5962-9555202QPA | DUAL OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs 5962-9555202QPA |
TLC2202BMP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLC277MJGB vs TLC2202BMP |
TLC2202BCP | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs TLC2202BCP |
TLC2202BIP | DUAL OP-AMP, 700uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs TLC2202BIP |
TLC2272MJGB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC277MJGB vs TLC2272MJGB |
TLC2272AMJGB | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC277MJGB vs TLC2272AMJGB |
5962-9088202MPX | DUAL OP-AMP, 1250uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC277MJGB vs 5962-9088202MPX |