Datasheets
TLC27L2BIP by:

Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85

Part Details for TLC27L2BIP by Texas Instruments

Overview of TLC27L2BIP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC27L2BIP

Part # Distributor Description Stock Price Buy
DISTI # 296-7376-5-ND
DigiKey IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 550
In Stock
  • 1 $1.5100
  • 10 $1.3570
  • 50 $1.2802
  • 100 $1.0907
  • 250 $1.0242
  • 500 $0.8961
$0.8961 / $1.5100 Buy Now
Quest Components DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDIP8 25
  • 1 $1.4142
  • 5 $1.1785
  • 14 $0.8485
$0.8485 / $1.4142 Buy Now
Rochester Electronics TLC27L2B - LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 378
  • 1 $0.7394
  • 25 $0.7246
  • 100 $0.6950
  • 500 $0.6655
  • 1,000 $0.6285
$0.6285 / $0.7394 Buy Now
Ameya Holding Limited IC OPAMP GP 110KHZ 8DIP 5390
RFQ

Part Details for TLC27L2BIP

TLC27L2BIP CAD Models

TLC27L2BIP Part Data Attributes

TLC27L2BIP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L2BIP Texas Instruments Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 94 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.02 V/us
Slew Rate-Nom 0.03 V/us
Supply Current-Max 0.034 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 85
Voltage Gain-Min 50000
Wideband NO
Width 7.62 mm

Alternate Parts for TLC27L2BIP

This table gives cross-reference parts and alternative options found for TLC27L2BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC27L2BIP DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC27L2BIP vs TLC27L2BIP
TLC27L2BIPE4 LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 Texas Instruments TLC27L2BIP vs TLC27L2BIPE4
Part Number Description Manufacturer Compare
TLC27L2BIPE4 LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 Texas Instruments TLC27L2BIP vs TLC27L2BIPE4
TS27M2BMN DUAL OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics TLC27L2BIP vs TS27M2BMN
TLV2262AMJG DUAL OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC27L2BIP vs TLV2262AMJG
TS271BMN OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics TLC27L2BIP vs TS271BMN
TLC272BIP Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85 Texas Instruments TLC27L2BIP vs TLC272BIP
TLC2202AMJG Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC27L2BIP vs TLC2202AMJG
TLV2262IP Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-PDIP -40 to 125 Texas Instruments TLC27L2BIP vs TLV2262IP
TLC277CP Dual Precision Single Supply Operational Amplifier 8-PDIP 0 to 70 Texas Instruments TLC27L2BIP vs TLC277CP
TLV2262IPE4 DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC27L2BIP vs TLV2262IPE4
TLV2262MJG DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC27L2BIP vs TLV2262MJG

TLC27L2BIP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L2BIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L2BIP by Texas Instruments

  • Please alert me when TLC27L2BIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC27L2BIP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L2BIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC27L2BIP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L2BIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L2BIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: