Part Details for TLC27L4ACNSRG4 by Texas Instruments
Overview of TLC27L4ACNSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC27L4ACNSRG4
TLC27L4ACNSRG4 CAD Models
TLC27L4ACNSRG4 Part Data Attributes
|
TLC27L4ACNSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4ACNSRG4
Texas Instruments
QUAD OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Width | 5.3 mm |
Alternate Parts for TLC27L4ACNSRG4
This table gives cross-reference parts and alternative options found for TLC27L4ACNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4ACNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L4BCNSR | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14 | Texas Instruments | TLC27L4ACNSRG4 vs TLC27L4BCNSR |
TLC27L4CNS | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SO 0 to 70 | Texas Instruments | TLC27L4ACNSRG4 vs TLC27L4CNS |
TLC27L4CNSR | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SO 0 to 70 | Texas Instruments | TLC27L4ACNSRG4 vs TLC27L4CNSR |