-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27L4CNS-TI-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
950 In Stock |
|
$0.8500 | Buy Now |
DISTI #
TLC27L4CNS-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
545 In Stock |
|
$1.0375 / $1.7500 | Buy Now |
DISTI #
595-TLC27L4CNS
|
Mouser Electronics | Precision Amplifiers Quad Single Supply uPower RoHS: Compliant | 260 |
|
$0.7410 / $1.7400 | Buy Now |
|
Rochester Electronics | TLC27L4B LinCMOS low offset, low power quad operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 950 |
|
$0.7276 / $0.8560 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 110KHZ 14SO | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L4CNS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4CNS
Texas Instruments
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.068 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC27L4CNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4CNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L4BCNS | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14 | Texas Instruments | TLC27L4CNS vs TLC27L4BCNS |
TLC27L4BCNSR | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14 | Texas Instruments | TLC27L4CNS vs TLC27L4BCNSR |
TLC27L4CNSR | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SO 0 to 70 | Texas Instruments | TLC27L4CNS vs TLC27L4CNSR |
TLC27L4ACNSR | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14 | Texas Instruments | TLC27L4CNS vs TLC27L4ACNSR |
TLC27L4ACNSRG4 | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | TLC27L4CNS vs TLC27L4ACNSRG4 |