Datasheets
TLC27L4IDG4 by: Texas Instruments

Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85

Part Details for TLC27L4IDG4 by Texas Instruments

Overview of TLC27L4IDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC27L4IDG4

Part # Distributor Description Stock Price Buy
DISTI # TLC27L4IDG4-ND
DigiKey IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.8304
$0.8304 Buy Now

Part Details for TLC27L4IDG4

TLC27L4IDG4 CAD Models

TLC27L4IDG4 Part Data Attributes

TLC27L4IDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L4IDG4 Texas Instruments Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 94 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.02 V/us
Slew Rate-Nom 0.03 V/us
Supply Current-Max 0.172 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 85
Voltage Gain-Min 50000
Wideband NO
Width 3.9 mm

Alternate Parts for TLC27L4IDG4

This table gives cross-reference parts and alternative options found for TLC27L4IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC27L4IDR Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4IDG4 vs TLC27L4IDR
TLC27L4ID Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4IDG4 vs TLC27L4ID
Part Number Description Manufacturer Compare
TLC27M4AID Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4IDG4 vs TLC27M4AID
LPC660IM IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation TLC27L4IDG4 vs LPC660IM
TS3V914AID QUAD OP-AMP, 7000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics TLC27L4IDG4 vs TS3V914AID
TLC27L4AIDR Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4IDG4 vs TLC27L4AIDR
LPC660IMX IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation TLC27L4IDG4 vs LPC660IMX
TLC27L4MD QUAD OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, PDSO14, SO-14 Texas Instruments TLC27L4IDG4 vs TLC27L4MD
TS27M4AM QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 STMicroelectronics TLC27L4IDG4 vs TS27M4AM
TLC27L4CDRG4 Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4IDG4 vs TLC27L4CDRG4
TS27M4AIDT Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L4IDG4 vs TS27M4AIDT
TLC27L4CDG4 Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4IDG4 vs TLC27L4CDG4

TLC27L4IDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L4IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L4IDG4 by Texas Instruments

  • Please alert me when TLC27L4IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC27L4IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L4IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC27L4IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L4IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L4IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: