Part Details for TLC27L4MFK by Rochester Electronics LLC
Overview of TLC27L4MFK by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC27L4MFK
TLC27L4MFK CAD Models
TLC27L4MFK Part Data Attributes
|
TLC27L4MFK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC27L4MFK
Rochester Electronics LLC
Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 110 | |
Width | 8.89 mm |
Alternate Parts for TLC27L4MFK
This table gives cross-reference parts and alternative options found for TLC27L4MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L9MFKB | Quad Precision Single Supply Micropower Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLC27L4MFK vs TLC27L9MFKB |
TLC27M9MFK | QUAD OP-AMP, 3750uV OFFSET-MAX, 0.525MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC27L4MFK vs TLC27M9MFK |
TLC27M4MFKB | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLC27L4MFK vs TLC27M4MFKB |
TLC279MFKB | Quad Precision Single Supply Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLC27L4MFK vs TLC279MFKB |
TLC27L9MFK | QUAD OP-AMP, 4300uV OFFSET-MAX, 0.11MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | TLC27L4MFK vs TLC27L9MFK |
TLC27M4MFK | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLC27L4MFK vs TLC27M4MFK |
TLC1079MFK | QUAD OP-AMP, 1600uV OFFSET-MAX, 0.085MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC27L4MFK vs TLC1079MFK |
TLC279MFKB | Operational Amplifier, 4 Func, 3750uV Offset-Max, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLC27L4MFK vs TLC279MFKB |