Amplifier Circuits
TLC27M9IDRG4
Texas Instruments
Description: Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85

Overview of TLC27M9IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC27M9IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC27M9IDRG4 by Texas Instruments

TLC27M9IDRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
91 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.43 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
525
Voltage Gain-Min
25000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC27M9IDRG4
    Texas Instruments
    Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for TLC27M9IDRG4

This table gives cross-reference parts and alternative options found for TLC27M9IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M9IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27M9IDR Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27M9IDRG4 vs TLC27M9IDR
TLC27M9IDG4 Quad Precision Single Supply Low-Power Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TLC27M9IDRG4 vs TLC27M9IDG4
TLC27M9ID Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27M9IDRG4 vs TLC27M9ID
Part Number Description Manufacturer Compare
TLC27M9ID Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27M9IDRG4 vs TLC27M9ID
TS3V914ID QUAD OP-AMP, 12000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics TLC27M9IDRG4 vs TS3V914ID
TLC27M9IDR Quad, precision single supply low-power operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC27M9IDRG4 vs TLC27M9IDR

Related Parts for TLC27M9IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27M9IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27M9IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27M9IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLC27M9IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27M9IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27M9IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27M9IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27M9IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27M9IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: