Part Details for TLC354MN by Texas Instruments
Overview of TLC354MN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC354MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC354MN-ND
|
DigiKey | QUAD COMPARATOR Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$9.0400 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 10000uV Offset-Max, 650ns Response Time, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 919 |
|
$7.7600 / $9.1200 | Buy Now |
Part Details for TLC354MN
TLC354MN CAD Models
TLC354MN Part Data Attributes:
|
TLC354MN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC354MN
Texas Instruments
QUAD COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC354MN
This table gives cross-reference parts and alternative options found for TLC354MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC354MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765901CX | QUAD COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC354MN vs 5962-8765901CX |
5962-8765901CA | Low-Power LinCMOS™ Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | TLC354MN vs 5962-8765901CA |
TLC374MJ | Low-Power LinCMOS™ Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | TLC354MN vs TLC374MJ |