-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC3702CPSR-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-TLC3702CPSRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2082 In Stock |
|
$0.5184 / $1.3400 | Buy Now |
|
Bristol Electronics | 1941 |
|
RFQ | ||
|
Quest Components | 1552 |
|
$0.6960 / $1.9885 | Buy Now | |
|
Quest Components | 19642 |
|
$1.1040 / $2.9440 | Buy Now | |
|
Rochester Electronics | TLC3702 Dual, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 26000 |
|
$0.4971 / $0.5848 | Buy Now |
|
Ameya Holding Limited | IC MICROPWR COMP DUAL 8SO | 6000 |
|
RFQ | |
|
Chip1Cloud | IC MICROPWR COMP DUAL 8SO | 14900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3702CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3702CPSR
Texas Instruments
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC3702CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702CPSRG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SO 0 to 70 | Texas Instruments | TLC3702CPSR vs TLC3702CPSRG4 |