Part Details for TLC3702CPWR by Texas Instruments
Results Overview of TLC3702CPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3702CPWR Information
TLC3702CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC3702CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
TLC3702CPWR
|
TME | IC: comparator, low-power, Cmp: 2, 3÷16V, SMT, TSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.6500 / $0.7580 | RFQ |
|
|
ComSIT USA | DUAL MICROPOWER LINCMOS VOLTAGE COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
TLC3702CPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1917 |
|
$0.3730 | Buy Now |
US Tariff Estimator: TLC3702CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC3702CPWR
TLC3702CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC3702CPWR Part Data Attributes
|
|
TLC3702CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3702CPWR
Texas Instruments
Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 2700 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TLC3702CPWR
This table gives cross-reference parts and alternative options found for TLC3702CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC3702IPW | Texas Instruments | $0.8258 | Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8 | TLC3702CPWR vs TLC3702IPW |
| TLC3702IPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8 | TLC3702CPWR vs TLC3702IPWRG4 |
| TLC3702CPWG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2700ns Response Time, CMOS, PDSO8 | TLC3702CPWR vs TLC3702CPWG4 |
| TLC3702CPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2700ns Response Time, CMOS, PDSO8 | TLC3702CPWR vs TLC3702CPWRG4 |
| TS3702IP | STMicroelectronics | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8 | TLC3702CPWR vs TS3702IP |
TLC3702CPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC3702CPWR is 4.5V to 18V.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor is placed close to the device. Also, use a low-ESR capacitor to minimize voltage ripple.
-
The maximum output current that TLC3702CPWR can provide is 2A.
-
The output voltage of TLC3702CPWR can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 2.5V x (1 + R1/R2).
-
The enable pin is used to turn the device on or off. When the enable pin is high, the device is enabled, and when it is low, the device is disabled.