-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7677
|
Newark | Comparator, Single, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:4V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372MD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $2.1400 | Buy Now |
DISTI #
2156-TLC372MD-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
791 In Stock |
|
$0.8100 | Buy Now |
DISTI #
296-10311-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$1.5070 / $1.6800 | Buy Now |
DISTI #
595-TLC372MD
|
Mouser Electronics | Analog Comparators Dual Differential RoHS: Compliant | 366 |
|
$0.8500 / $1.6800 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 1 |
|
$2.1785 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 30 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 791 |
|
$0.6978 / $0.8210 | Buy Now |
|
Ameya Holding Limited | TLC372MD 2通道 比较器, 漏极开路输出, 0.65μs, 多种电源电压适用, 8引脚 SOIC封装 | 6630 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 169 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372MD
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372QD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372MD vs TLC372QD |
TLC372QDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372MD vs TLC372QDG4 |
TLC372QDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372MD vs TLC372QDRG4 |
TLC372MDR | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC372MD vs TLC372MDR |
TLC372MDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | Texas Instruments | TLC372MD vs TLC372MDG4 |