-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC374IDR | Texas Instruments | Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -40 to 85 | |
TLC374ID | Texas Instruments | Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10315-5-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
4094 In Stock |
|
$0.9303 / $2.0200 | Buy Now |
|
Rochester Electronics | TLC374 Quad General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.8059 / $0.9481 | Buy Now |
|
ComSIT USA | LINCMOS QUADRUPLE DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746200024124
|
Chip1Stop | Comparator Quad ±8V/16V 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 80 |
|
$0.6490 | Buy Now |
DISTI #
C1S746205138839
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes | 31 |
|
$0.7710 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC374ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374ID
Texas Instruments
Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC374ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC374IDG4 | Quad General Purpose LinCMOS Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | TLC374ID vs TLC374IDG4 |
TLC374IDRG4 | Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | TLC374ID vs TLC374IDRG4 |